MAX13487E - Digital Cable Driver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13487EEVKIT#

DigiKey Part Number
MAX13487EEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX13487EEVKIT#
Description
EVAL BOARD FOR MAX13487E
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX13487E - Digital Cable Driver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Digital Cable Driver
Embedded
-
Utilized IC / Part
MAX13487E
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 877,64000 Kč1 877,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 877,64000 Kč
Unit Price with VAT:2 271,94440 Kč