175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13431EEUB+T

DigiKey Part Number
MAX13431EEUB+TTR-ND - Tape & Reel (TR)
MAX13431EEUB+TCT-ND - Cut Tape (CT)
MAX13431EEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13431EEUB+T
Description
IC TRANSCEIVER HALF 1/1 10UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX13431EEUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,88000 Kč141,88 Kč
10109,14400 Kč1 091,44 Kč
25100,99800 Kč2 524,95 Kč
10092,02430 Kč9 202,43 Kč
25087,74736 Kč21 936,84 Kč
50085,16956 Kč42 584,78 Kč
1 00083,04814 Kč83 048,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,80927 Kč202 023,17 Kč
Manufacturers Standard Package
Unit Price without VAT:141,88000 Kč
Unit Price with VAT:171,67480 Kč