
MAX13430EEUB+T | |
|---|---|
DigiKey Part Number | MAX13430EEUB+TTR-ND - Tape & Reel (TR) MAX13430EEUB+TCT-ND - Cut Tape (CT) MAX13430EEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13430EEUB+T |
Description | IC TRANSCEIVER HALF 1/1 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13430EEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 129,07040 Kč | 3 226,76 Kč |
| 100 | 117,98990 Kč | 11 798,99 Kč |
| 250 | 115,33612 Kč | 28 834,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,13681 Kč | 260 342,02 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |


