
MAX132CWG+T | |
|---|---|
DigiKey Part Number | MAX132CWG+TTR-ND - Tape & Reel (TR) MAX132CWG+TCT-ND - Cut Tape (CT) MAX132CWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX132CWG+T |
Description | IC ADC 18BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX132CWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Multi-Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,43000 Kč | 766,43 Kč |
| 10 | 622,78000 Kč | 6 227,80 Kč |
| 25 | 586,89400 Kč | 14 672,35 Kč |
| 100 | 565,75540 Kč | 56 575,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 507,98173 Kč | 507 981,73 Kč |
| Unit Price without VAT: | 766,43000 Kč |
|---|---|
| Unit Price with VAT: | 927,38030 Kč |


