1/1 Transceiver Full RS232 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13237EETE+T

DigiKey Part Number
MAX13237EETE+TTR-ND - Tape & Reel (TR)
MAX13237EETE+TCT-ND - Cut Tape (CT)
MAX13237EETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13237EETE+T
Description
IC TRANSCEIVER FULL 1/1 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX13237EETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
3Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
10177,30700 Kč1 773,07 Kč
25164,91840 Kč4 122,96 Kč
100151,29690 Kč15 129,69 Kč
250149,38984 Kč37 347,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500134,26373 Kč335 659,33 Kč
Manufacturers Standard Package
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč