


MAX13235EEUP+ | |
|---|---|
DigiKey Part Number | MAX13235EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13235EEUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13235EEUP+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 3Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,98000 Kč | 291,98 Kč |
| 10 | 230,18200 Kč | 2 301,82 Kč |
| 74 | 200,88068 Kč | 14 865,17 Kč |
| 148 | 194,00831 Kč | 28 713,23 Kč |
| 296 | 188,35193 Kč | 55 752,17 Kč |
| 518 | 184,52568 Kč | 95 584,30 Kč |
| 1 036 | 180,54682 Kč | 187 046,51 Kč |
| Unit Price without VAT: | 291,98000 Kč |
|---|---|
| Unit Price with VAT: | 353,29580 Kč |


