
MAX13234EEUP+T | |
|---|---|
DigiKey Part Number | MAX13234EEUP+TTR-ND - Tape & Reel (TR) MAX13234EEUP+TCT-ND - Cut Tape (CT) MAX13234EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13234EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13234EEUP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 227,03000 Kč | 2 270,30 Kč |
| 25 | 211,73560 Kč | 5 293,39 Kč |
| 100 | 194,92230 Kč | 19 492,23 Kč |
| 250 | 194,36756 Kč | 48 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 173,90854 Kč | 434 771,35 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |

