2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13223EEUP+T

DigiKey Part Number
MAX13223EEUP+TR-ND - Tape & Reel (TR)
MAX13223EEUP+CT-ND - Cut Tape (CT)
MAX13223EEUP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13223EEUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX13223EEUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10179,11300 Kč1 791,13 Kč
25166,60640 Kč4 165,16 Kč
100152,86120 Kč15 286,12 Kč
250150,99660 Kč37 749,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,68278 Kč339 206,95 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč