48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1320ECM+

DigiKey Part Number
MAX1320ECM+-ND
Manufacturer
Manufacturer Product Number
MAX1320ECM+
Description
IC ADC 14BIT SAR 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1320ECM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
8:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 039,42000 Kč1 039,42 Kč
10853,32200 Kč8 533,22 Kč
25806,82080 Kč20 170,52 Kč
100755,73320 Kč75 573,32 Kč
250731,38212 Kč182 845,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 039,42000 Kč
Unit Price with VAT:1 257,69820 Kč