
MAX13175EETU+ | |
|---|---|
DigiKey Part Number | 505-MAX13175EETU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13175EETU+ |
Description | MULTIPROTOCOL, PIN-SELECTABLE DA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Interface 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13175EETU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Telecommunications | |
Interface | - | |
Voltage - Supply | 3.135V ~ 5.5V | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 248,84700 Kč | 2 488,47 Kč |
| 43 | 224,35140 Kč | 9 647,11 Kč |
| 129 | 211,50357 Kč | 27 283,96 Kč |
| 258 | 205,21640 Kč | 52 945,83 Kč |
| 516 | 200,04136 Kč | 103 221,34 Kč |
| 1 032 | 195,78234 Kč | 202 047,37 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


