


MAX13089EEPD+ | |
|---|---|
DigiKey Part Number | MAX13089EEPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13089EEPD+ |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13089EEPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,02400 Kč | 1 730,24 Kč |
| 25 | 160,88680 Kč | 4 022,17 Kč |
| 100 | 147,53820 Kč | 14 753,82 Kč |
| 250 | 141,17880 Kč | 35 294,70 Kč |
| 500 | 137,34414 Kč | 68 672,07 Kč |
| 1 000 | 134,18898 Kč | 134 188,98 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |

