1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13080ECSD+T

DigiKey Part Number
175-MAX13080ECSD+TTR-ND - Tape & Reel (TR)
175-MAX13080ECSD+TCT-ND - Cut Tape (CT)
175-MAX13080ECSD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13080ECSD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13080ECSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10113,24200 Kč1 132,42 Kč
25104,79680 Kč2 619,92 Kč
10095,50520 Kč9 550,52 Kč
25092,52560 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,88500 Kč209 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč