1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full CANbus 8-SOIC
Using the MAX13054AESHLD Evaluation Kit

MAX13054ESA+T

DigiKey Part Number
MAX13054ESA+TR-ND - Tape & Reel (TR)
MAX13054ESA+CT-ND - Cut Tape (CT)
MAX13054ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13054ESA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13054ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,18200 Kč1 161,82 Kč
25107,54320 Kč2 688,58 Kč
10098,04600 Kč9 804,60 Kč
25095,09576 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,17042 Kč215 426,05 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč