1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13053ASA+T

DigiKey Part Number
175-MAX13053ASA+TTR-ND - Tape & Reel (TR)
175-MAX13053ASA+TCT-ND - Cut Tape (CT)
175-MAX13053ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13053ASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13053ASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,06200 Kč1 300,62 Kč
25120,55360 Kč3 013,84 Kč
100110,09250 Kč11 009,25 Kč
250107,30396 Kč26 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,01328 Kč242 533,20 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč