Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13042EETD+T

DigiKey Part Number
MAX13042EETD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13042EETD+T
Description
IC XLTR VL BIDIR 14-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX13042EETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.62 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500425,61711 Kč1 064 042,78 Kč
Manufacturers Standard Package
Unit Price without VAT:425,61711 Kč
Unit Price with VAT:514,99670 Kč