
MAX13042EEBC+T | |
|---|---|
DigiKey Part Number | 175-MAX13042EEBC+TTR-ND - Tape & Reel (TR) 175-MAX13042EEBC+TCT-ND - Cut Tape (CT) 175-MAX13042EEBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13042EEBC+T |
Description | IC XLTR VL BIDIR 12-UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13042EEBC+T Models |
Category | Voltage - VCCB 2.2 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power Supply Decoupling |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-WFBGA, CSPBGA |
Channels per Circuit 4 | Supplier Device Package 12-UCSP |
Voltage - VCCA 1.62 V ~ 3.2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 25 | 97,40560 Kč | 2 435,14 Kč |
| 100 | 88,70610 Kč | 8 870,61 Kč |
| 250 | 88,34952 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,83438 Kč | 194 585,95 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

