Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13030EETE+T

DigiKey Part Number
175-MAX13030EETE+TTR-ND - Tape & Reel (TR)
175-MAX13030EETE+TCT-ND - Cut Tape (CT)
175-MAX13030EETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13030EETE+T
Description
IC XLTR VL BIDIR 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX13030EETE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.2 V ~ 3.6 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Power Supply Decoupling
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WQFN Exposed Pad
Channels per Circuit
6
Supplier Device Package
16-TQFN (4x4)
Voltage - VCCA
1.62 V ~ 3.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,67000 Kč266,67 Kč
10209,79100 Kč2 097,91 Kč
25195,54160 Kč4 888,54 Kč
100184,40860 Kč18 440,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500160,33182 Kč400 829,55 Kč
Manufacturers Standard Package
Unit Price without VAT:266,67000 Kč
Unit Price with VAT:322,67070 Kč