
MAX13021ASA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX13021ASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13021ASA/V+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13021ASA/V+ Models |
Category | Voltage - Supply 5V ~ 38V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,10200 Kč | 1 511,02 Kč |
| 25 | 140,27520 Kč | 3 506,88 Kč |
| 100 | 128,39020 Kč | 12 839,02 Kč |
| 300 | 121,75830 Kč | 36 527,49 Kč |
| 500 | 119,30644 Kč | 59 653,22 Kč |
| 1 000 | 116,49564 Kč | 116 495,64 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |


