Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13013EXT+T

DigiKey Part Number
MAX13013EXT+TTR-ND - Tape & Reel (TR)
MAX13013EXT+TCT-ND - Cut Tape (CT)
MAX13013EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13013EXT+T
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX13013EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 347
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
2585,66360 Kč2 141,59 Kč
10077,86060 Kč7 786,06 Kč
25077,10464 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,10760 Kč170 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč