16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1300AEUG+T

DigiKey Part Number
MAX1300AEUG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1300AEUG+T
Description
IC ADC 16BIT 24-TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1300AEUG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
115k
Features
PGA
Number of Inputs
4, 8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Data Interface
SPI
Supplier Device Package
24-TSSOP
Configuration
MUX-PGA-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500529,61708 Kč1 324 042,70 Kč
Manufacturers Standard Package
Unit Price without VAT:529,61708 Kč
Unit Price with VAT:640,83667 Kč