Voltage Level Translator Bidirectional 1 Circuit 6 Channel 20Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13003EEUE+T

DigiKey Part Number
MAX13003EEUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13003EEUE+T
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 20Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX13003EEUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.5 V ~ 3.6 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Data Rate
20Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power Supply Decoupling
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
6
Supplier Device Package
16-TSSOP
Voltage - VCCA
0.9 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 117 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,71728 Kč239 293,20 Kč
Manufacturers Standard Package
Unit Price without VAT:95,71728 Kč
Unit Price with VAT:115,81791 Kč