
MAX12931BAWE+T | |
|---|---|
DigiKey Part Number | 175-MAX12931BAWE+TTR-ND - Tape & Reel (TR) 175-MAX12931BAWE+TCT-ND - Cut Tape (CT) 175-MAX12931BAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX12931BAWE+T |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12931BAWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32.5ns, 33.6ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,92014 Kč | 92 920,14 Kč |
| 2 000 | 90,99620 Kč | 181 992,40 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


