



MAX12900AATJ+ | |
|---|---|
DigiKey Part Number | MAX12900AATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX12900AATJ+ |
Description | 4-20MA ANALOG BACKEND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12900AATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 60 | 133,85533 Kč | 8 031,32 Kč |
| 120 | 128,70375 Kč | 15 444,45 Kč |
| 300 | 123,26387 Kč | 36 979,16 Kč |
| 540 | 120,44415 Kč | 65 039,84 Kč |
| 1 020 | 117,87475 Kč | 120 232,25 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |



