
MAX1258EVKIT | |
|---|---|
DigiKey Part Number | MAX1258EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1258EVKIT |
Description | EVAL BOARD FOR MAX1258 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX1258 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX1258 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 106,28000 Kč | 8 106,28 Kč |
| Unit Price without VAT: | 8 106,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 808,59880 Kč |


