MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1203BEAP+

DigiKey Part Number
MAX1203BEAP+-ND
Manufacturer
Manufacturer Product Number
MAX1203BEAP+
Description
IC ADC 12BIT SAR 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1203BEAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
133k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Factory Stock: 924
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1735,51000 Kč735,51 Kč
10597,55000 Kč5 975,50 Kč
66535,06273 Kč35 314,14 Kč
132519,24773 Kč68 540,70 Kč
264506,22977 Kč133 644,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:735,51000 Kč
Unit Price with VAT:889,96710 Kč