MAX11905 - 20 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX11905 - 20 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
MAX11905EVKIT#
MAX11905EVKIT#

MAX11905EVKIT#

DigiKey Part Number
MAX11905EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX11905EVKIT#
Description
KIT EVALUATION FOR MAX11905
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX11905 - 20 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
20
Sampling Rate (Per Second)
1.6M
Data Interface
SPI
Input Range
±VREF
Power (Typ) @ Conditions
8.4mW @ 1.6MSPS
Utilized IC / Part
MAX11905
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 090,56000 Kč2 090,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 090,56000 Kč
Unit Price with VAT:2 529,57760 Kč