
MAX11665AUT+T | |
|---|---|
DigiKey Part Number | MAX11665AUT+TTR-ND - Tape & Reel (TR) MAX11665AUT+TCT-ND - Cut Tape (CT) MAX11665AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11665AUT+T |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11665AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,52000 Kč | 80,52 Kč |
| 10 | 60,83700 Kč | 608,37 Kč |
| 25 | 55,90160 Kč | 1 397,54 Kč |
| 100 | 50,47950 Kč | 5 047,95 Kč |
| 250 | 47,89292 Kč | 11 973,23 Kč |
| 500 | 46,33496 Kč | 23 167,48 Kč |
| 1 000 | 45,05186 Kč | 45 051,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,69751 Kč | 109 243,78 Kč |
| Unit Price without VAT: | 80,52000 Kč |
|---|---|
| Unit Price with VAT: | 97,42920 Kč |

