
MAX11608EEE+ | |
|---|---|
DigiKey Part Number | MAX11608EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11608EEE+ |
Description | IC ADC 10BIT 16-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11608EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,09800 Kč | 1 080,98 Kč |
| 25 | 99,98400 Kč | 2 499,60 Kč |
| 100 | 91,04940 Kč | 9 104,94 Kč |
| 300 | 86,06730 Kč | 25 820,19 Kč |
| 500 | 84,22550 Kč | 42 112,75 Kč |
| 1 000 | 82,11268 Kč | 82 112,68 Kč |
| 2 500 | 79,88320 Kč | 199 708,00 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |

