
MAX11607EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX11607EUA+TTR-ND - Tape & Reel (TR) 175-MAX11607EUA+TCT-ND - Cut Tape (CT) 175-MAX11607EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11607EUA+T |
Description | IC ADC 10BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11607EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 Kč | 134,51 Kč |
| 10 | 103,41900 Kč | 1 034,19 Kč |
| 25 | 95,63440 Kč | 2 390,86 Kč |
| 100 | 87,06490 Kč | 8 706,49 Kč |
| 250 | 82,98248 Kč | 20 745,62 Kč |
| 500 | 80,52130 Kč | 40 260,65 Kč |
| 1 000 | 78,49524 Kč | 78 495,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,35702 Kč | 190 892,55 Kč |
| Unit Price without VAT: | 134,51000 Kč |
|---|---|
| Unit Price with VAT: | 162,75710 Kč |

