
MAX11410ATI+T | |
|---|---|
DigiKey Part Number | 175-MAX11410ATI+TTR-ND - Tape & Reel (TR) 175-MAX11410ATI+TCT-ND - Cut Tape (CT) 175-MAX11410ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11410ATI+T |
Description | IC ADC 24BIT 28-TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11410ATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.9k | |
Number of Inputs | 5, 10 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 173,54133 Kč | 433 853,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 234,73700 Kč | 2 347,37 Kč |
| 25 | 222,47800 Kč | 5 561,95 Kč |
| 100 | 205,65230 Kč | 20 565,23 Kč |
| 250 | 195,58208 Kč | 48 895,52 Kč |
| 500 | 188,47762 Kč | 94 238,81 Kč |
| 1 000 | 185,37244 Kč | 185 372,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 230,13800 Kč | 2 301,38 Kč |
| 25 | 218,11040 Kč | 5 452,76 Kč |
| 100 | 201,62070 Kč | 20 162,07 Kč |
| 250 | 191,74784 Kč | 47 936,96 Kč |
| 500 | 186,58402 Kč | 93 292,01 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |



