
MAX11328ATJ+ | |
|---|---|
DigiKey Part Number | MAX11328ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11328ATJ+ |
Description | IC ADC 12BIT 32-TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11328ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 226,31600 Kč | 2 263,16 Kč |
| 60 | 199,73650 Kč | 11 984,19 Kč |
| 120 | 192,54292 Kč | 23 105,15 Kč |
| 300 | 184,94970 Kč | 55 484,91 Kč |
| 540 | 181,01287 Kč | 97 746,95 Kč |
| 1 020 | 177,42589 Kč | 180 974,41 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |

