32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11328ATJ+T

DigiKey Part Number
MAX11328ATJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11328ATJ+T
Description
IC ADC 12BIT SAR 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11328ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500146,95426 Kč367 385,65 Kč
Manufacturers Standard Package
Unit Price without VAT:146,95426 Kč
Unit Price with VAT:177,81465 Kč