
MAX11311SYS1# | |
|---|---|
DigiKey Part Number | MAX11311SYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11311SYS1# |
Description | EVAL BOARD FOR MAX11311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11311 PIXI™ ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX11311 | |
Primary Attributes | Pmod™-Compatible | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,64000 Kč | 2 222,64 Kč |
| Unit Price without VAT: | 2 222,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 689,39440 Kč |



