
MAX11301EVKIT# | |
|---|---|
DigiKey Part Number | MAX11301EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11301EVKIT# |
Description | EVAL BOARD FOR MAX11301 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11301 PIXI™ ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX11301 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 633,99000 Kč | 2 633,99 Kč |
| Unit Price without VAT: | 2 633,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 187,12790 Kč |


