MAX11270 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX11270 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
MAX11270EVKIT#
MAX11270EVKIT#

MAX11270EVKIT#

DigiKey Part Number
MAX11270EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX11270EVKIT#
Description
EVALUATION KIT FOR MAX1127
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX11270 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
10mW @ 64kSPS
Part Status
Active
Utilized IC / Part
MAX11270
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
64k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 834,26000 Kč2 834,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,26000 Kč
Unit Price with VAT:3 429,45460 Kč