
MAX11254ATJ/V+T | |
|---|---|
DigiKey Part Number | MAX11254ATJ/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11254ATJ/V+T |
Description | IC ADC 24BIT 32-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11254ATJ/V+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 64k | Features PGA |
Number of Inputs 6 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 32-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-TQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 248,21694 Kč | 620 542,35 Kč |
| Unit Price without VAT: | 248,21694 Kč |
|---|---|
| Unit Price with VAT: | 300,34250 Kč |

