
MAX11254ATJ+T | |
|---|---|
DigiKey Part Number | MAX11254ATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11254ATJ+T |
Description | IC ADC 24BIT 32-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11254ATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 207,21238 Kč | 518 030,95 Kč |
| Unit Price without VAT: | 207,21238 Kč |
|---|---|
| Unit Price with VAT: | 250,72698 Kč |





