
MAX11216EUG+ | |
|---|---|
DigiKey Part Number | 505-MAX11216EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11216EUG+ |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11216EUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,40000 Kč | 1 880,40 Kč |
| 10 | 1 569,72000 Kč | 15 697,20 Kč |
| 62 | 1 432,61887 Kč | 88 822,37 Kč |
| 124 | 1 396,40097 Kč | 173 153,72 Kč |
| Unit Price without VAT: | 1 880,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,28400 Kč |






