24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11214EUG+T

DigiKey Part Number
MAX11214EUG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11214EUG+T
Description
IC ADC 24BIT 24-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11214EUG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
32k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±1.8V, 2.7V ~ 3.6V
Voltage - Supply, Digital
2V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001 307,62567 Kč3 269 064,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 307,62567 Kč
Unit Price with VAT:1 582,22706 Kč