
MAX11212AEUB+ | |
|---|---|
DigiKey Part Number | MAX11212AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11212AEUB+ |
Description | IC ADC 18BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11212AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 120 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 50 | 92,10980 Kč | 4 605,49 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 250 | 84,03568 Kč | 21 008,92 Kč |
| 500 | 81,53692 Kč | 40 768,46 Kč |
| 1 000 | 79,48016 Kč | 79 480,16 Kč |
| 2 500 | 77,30884 Kč | 193 272,10 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

