20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11208AEUB+T

DigiKey Part Number
MAX11208AEUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11208AEUB+T
Description
IC ADC 20BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11208AEUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
120
Number of Inputs
1
Input Type
Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50084,49226 Kč211 230,65 Kč
Manufacturers Standard Package
Unit Price without VAT:84,49226 Kč
Unit Price with VAT:102,23563 Kč