MAX11205 - 16 Bit 120 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11205PMB1#

DigiKey Part Number
MAX11205PMB1#-ND
Manufacturer
Manufacturer Product Number
MAX11205PMB1#
Description
MODULE PERIPHERAL FOR MAX11205
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX11205 - 16 Bit 120 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
120
Data Interface
Serial
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
MAX11205
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 267,44000 Kč1 267,44 Kč
Unit Price without VAT:1 267,44000 Kč
Unit Price with VAT:1 533,60240 Kč