24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11202BEUB+

DigiKey Part Number
505-MAX11202BEUB+-ND
Manufacturer
Manufacturer Product Number
MAX11202BEUB+
Description
IC ADC 24BIT SRL 13.75SPS 10UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11202BEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
120
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,25000 Kč141,25 Kč
10108,78600 Kč1 087,86 Kč
5095,75220 Kč4 787,61 Kč
10091,71490 Kč9 171,49 Kč
25087,45012 Kč21 862,53 Kč
50084,87950 Kč42 439,75 Kč
1 00082,76397 Kč82 763,97 Kč
2 50080,53115 Kč201 327,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,25000 Kč
Unit Price with VAT:170,91250 Kč