MAX1119xEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11198EVKIT#

DigiKey Part Number
MAX11198EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX11198EVKIT#
Description
EVKIT 16BIT ADC MAX11198
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX11198ATE+ - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
2M
Data Interface
SPI
Input Range
±VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
MAX11198ATE+
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 535,68000 Kč2 535,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 535,68000 Kč
Unit Price with VAT:3 068,17280 Kč