MAX11192 - 12, 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX11192 - 12, 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
MAX11192EVKIT#
MAX11192EVKIT#

MAX11192EVKIT#

DigiKey Part Number
MAX11192EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX11192EVKIT#
Description
KIT EVAL FOR MAX11192
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX11192 - 12, 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12, 16
Sampling Rate (Per Second)
2M
Data Interface
SPI
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
MAX11192
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 267,15000 Kč2 267,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,15000 Kč
Unit Price with VAT:2 743,25150 Kč