12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11190ATE+T

DigiKey Part Number
MAX11190ATE+TTR-ND - Tape & Reel (TR)
MAX11190ATE+TCT-ND - Cut Tape (CT)
MAX11190ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11190ATE+T
Description
IC ADC 12BIT 16-TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX11190ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.2V ~ 3.6V
Voltage - Supply, Digital
2.2V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1322,32000 Kč322,32 Kč
10254,81100 Kč2 548,11 Kč
25237,94080 Kč5 948,52 Kč
100219,74830 Kč21 974,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500196,22228 Kč490 555,70 Kč
Manufacturers Standard Package
Unit Price without VAT:322,32000 Kč
Unit Price with VAT:390,00720 Kč