MAX11168 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX11168 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
MAX11168EVKIT#
MAX11168EVKIT#

MAX11168EVKIT#

DigiKey Part Number
MAX11168EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX11168EVKIT#
Description
EVALUATION KIT FOR 16-BIT, 500KS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX11168 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
SPI
Input Range
±VREF
Power (Typ) @ Conditions
37.6mW @ 500kSPS
Utilized IC / Part
MAX11168
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 853,63000 Kč2 853,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 853,63000 Kč
Unit Price with VAT:3 452,89230 Kč