
MAX11163EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX11163EUB+TTR-ND - Tape & Reel (TR) 175-MAX11163EUB+TCT-ND - Cut Tape (CT) 175-MAX11163EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11163EUB+T |
Description | IC ADC 16BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11163EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 10 | 187,26200 Kč | 1 872,62 Kč |
| 25 | 174,35560 Kč | 4 358,89 Kč |
| 100 | 160,15770 Kč | 16 015,77 Kč |
| 250 | 153,39380 Kč | 38 348,45 Kč |
| 500 | 149,31568 Kč | 74 657,84 Kč |
| 1 000 | 145,95935 Kč | 145 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,41704 Kč | 356 042,60 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |


