
MAX11131EVKIT# | |
---|---|
DigiKey Part Number | MAX11131EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11131EVKIT# |
Description | EVAL KIT MAX11131 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11131 - 12 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Data Interface | Serial | |
Input Range | 2.5Vpp | |
Power (Typ) @ Conditions | 15.2mW @ 3Msps, 3V | |
Utilized IC / Part | MAX11131 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 329,15000 Kč | 5 329,15 Kč |
Unit Price without VAT: | 5 329,15000 Kč |
---|---|
Unit Price with VAT: | 6 448,27150 Kč |