12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11125ATI+

DigiKey Part Number
MAX11125ATI+-ND
Manufacturer
Manufacturer Product Number
MAX11125ATI+
Description
IC ADC 12BIT 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11125ATI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10155,42700 Kč1 554,27 Kč
60136,11250 Kč8 166,75 Kč
120130,88750 Kč15 706,50 Kč
300125,37137 Kč37 611,41 Kč
540122,51167 Kč66 156,30 Kč
1 020119,90558 Kč122 303,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč